
VSM-2M5NAEL-Q7 | |
|---|---|
DigiKey Part Number | 2170-VSM-2M5NAEL-Q7-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2M5NAEL-Q7 |
Description | VSM-2 SERIES: 5 MM THREADED BARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) |
EDA/CAD Models | VSM-2M5NAEL-Q7 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 500µs |
Series | Light Source Red (630nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 65°C |
Sensing Distance 19.685" (500mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,84000 € | 85,84 € |
| Unit Price without VAT: | 85,84000 € |
|---|---|
| Unit Price with VAT: | 100,43280 € |






