
VS8ANFF30BQ3 | |
|---|---|
DigiKey Part Number | 2170-VS8ANFF30BQ3-ND |
Manufacturer | |
Manufacturer Product Number | VS8ANFF30BQ3 |
Description | VS8 SERIES: BLUE LED FIXED FIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" (30mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Blue LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,01000 € | 216,01 € |
| Unit Price without VAT: | 216,01000 € |
|---|---|
| Unit Price with VAT: | 252,73170 € |











