
TTR838APSF10T-2.0FL-CTR | |
|---|---|
DigiKey Part Number | 2170-TTR838APSF10T-2.0FL-CTR-ND |
Manufacturer | |
Manufacturer Product Number | TTR838APSF10T-2.0FL-CTR |
Description | SENSOR ROLLER CONVEYOR PNP OUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Roller Conveyor Sensor Sensor PNP Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Roller Conveyor Sensor | |
Output Type | PNP | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,65000 € | 304,65 € |
| Unit Price without VAT: | 304,65000 € |
|---|---|
| Unit Price with VAT: | 356,44050 € |


