
TTR653APSB7T-2.0FL-063 | |
|---|---|
DigiKey Part Number | 2170-TTR653APSB7T-2.0FL-063-ND |
Manufacturer | |
Manufacturer Product Number | TTR653APSB7T-2.0FL-063 |
Description | TTR SERIES 7 BEAM SENSOR ARRAY 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 4.724" (120mm) PNP - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 4.724" (120mm) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP50 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,57000 € | 249,57 € |
| Unit Price without VAT: | 249,57000 € |
|---|---|
| Unit Price with VAT: | 291,99690 € |


