Diffuse Optical Sensor 4.724" (120mm) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTR500BMSB5B-2.0FL-CTR

DigiKey Part Number
2170-TTR500BMSB5B-2.0FL-CTR-ND
Manufacturer
Manufacturer Product Number
TTR500BMSB5B-2.0FL-CTR
Description
TTR SERIES 5 BEAM SENSOR ARRAY 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 4.724" (120mm) PNP - Dark-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
4.724" (120mm)
Voltage - Supply
18V ~ 30V
Response Time
1ms
Output Configuration
PNP - Dark-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP50
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1188,47000 €188,47 €
Manufacturers Standard Package
Unit Price without VAT:188,47000 €
Unit Price with VAT:220,50990 €