
TLF100PDLGGRRQP | |
|---|---|
DigiKey Part Number | 2170-TLF100PDLGGRRQP-ND |
Manufacturer | |
Manufacturer Product Number | TLF100PDLGGRRQP |
Description | COMPLETE UNIT GR/R LED 4STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm Cable with Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 24VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Cable with Connector |
Type Complete Unit | Ingress Protection IP65/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 4 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,82000 € | 272,82 € |
| Unit Price without VAT: | 272,82000 € |
|---|---|
| Unit Price with VAT: | 319,19940 € |








