
TL70RQ | |
|---|---|
DigiKey Part Number | 2170-TL70RQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70RQ |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL70RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,11000 € | 135,11 € |
| Unit Price without VAT: | 135,11000 € |
|---|---|
| Unit Price with VAT: | 158,07870 € |













