
SM2A312LQD | |
|---|---|
DigiKey Part Number | 2170-SM2A312LQD-ND |
Manufacturer | |
Manufacturer Product Number | SM2A312LQD |
Description | SM2A312LQD MINIBEAM SCANNER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 196.850" (5m) SPST - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 24VAC ~ 240VAC | |
Response Time | 4ms | |
Output Configuration | SPST - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 € | 262,48 € |
| Unit Price without VAT: | 262,48000 € |
|---|---|
| Unit Price with VAT: | 307,10160 € |














