
SLLVR23-350 | |
|---|---|
DigiKey Part Number | 2170-SLLVR23-350-ND |
Manufacturer | |
Manufacturer Product Number | SLLVR23-350 |
Description | EZ-SCREEN LS BASIC, RECEIVER; RE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand Receiver Only |
EDA/CAD Models | SLLVR23-350 Models |
Category | Protective Height 350mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 8.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger/Hand | Voltage - Supply 24VDC |
Detection Capability 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,61000 € | 480,61 € |
| Unit Price without VAT: | 480,61000 € |
|---|---|
| Unit Price with VAT: | 562,31370 € |














