
SLLVE23-1820 | |
|---|---|
DigiKey Part Number | 2170-SLLVE23-1820-ND |
Manufacturer | |
Manufacturer Product Number | SLLVE23-1820 |
Description | EZ-SCREEN LS BASIC, EMITTER; RES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand Transmitter Only |
EDA/CAD Models | SLLVE23-1820 Models |
Category | Protective Height 1.82m |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 8.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger/Hand | Voltage - Supply 24VDC |
Detection Capability 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.351,02000 € | 1.351,02 € |
| Unit Price without VAT: | 1.351,02000 € |
|---|---|
| Unit Price with VAT: | 1.580,69340 € |














