
SLLR40-280P8 | |
|---|---|
DigiKey Part Number | 2170-SLLR40-280P8-ND |
Manufacturer | |
Manufacturer Product Number | SLLR40-280P8 |
Description | EZ-SCREEN LS, RECEIVER; RESOLUTI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Arm/Foot Receiver Only |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 40mm | |
Protective Height | 280mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 12.0m | |
Features | Receiver Only | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,09000 € | 555,09 € |
| Unit Price without VAT: | 555,09000 € |
|---|---|
| Unit Price with VAT: | 649,45530 € |







