
SLLE40-1120-S | |
|---|---|
DigiKey Part Number | 2170-SLLE40-1120-S-ND |
Manufacturer | |
Manufacturer Product Number | SLLE40-1120-S |
Description | LIGHT CURTAIN HAND/ARM 40MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
EDA/CAD Models | SLLE40-1120-S Models |
Category | Protective Height 1.12m |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Transmitter Only |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.091,44000 € | 1.091,44 € |
| Unit Price without VAT: | 1.091,44000 € |
|---|---|
| Unit Price with VAT: | 1.276,98480 € |










