
SLLCR40-770-S | |
|---|---|
DigiKey Part Number | 2170-SLLCR40-770-S-ND |
Manufacturer | |
Manufacturer Product Number | SLLCR40-770-S |
Description | LIGHT CURTAIN HAND/ARM 40MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
EDA/CAD Models | SLLCR40-770-S Models |
Category | Protective Height 770mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Receiver Only |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.082,88000 € | 1.082,88 € |
| Unit Price without VAT: | 1.082,88000 € |
|---|---|
| Unit Price with VAT: | 1.266,96960 € |












