
SLLCR23-770-S | |
|---|---|
DigiKey Part Number | 2170-SLLCR23-770-S-ND |
Manufacturer | |
Manufacturer Product Number | SLLCR23-770-S |
Description | LIGHT CURTAIN FINGER/HAND 23MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand Receiver Only |
Datasheet | Datasheet |
EDA/CAD Models | SLLCR23-770-S Models |
Category | Protective Height 770mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Receiver Only |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger/Hand | Voltage - Supply 24VDC |
Detection Capability 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.138,56000 € | 1.138,56 € |
| Unit Price without VAT: | 1.138,56000 € |
|---|---|
| Unit Price with VAT: | 1.332,11520 € |












