
SLLCR14-1120-S | |
|---|---|
DigiKey Part Number | 2170-SLLCR14-1120-S-ND |
Manufacturer | |
Manufacturer Product Number | SLLCR14-1120-S |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Receiver Only |
Datasheet | Datasheet |
EDA/CAD Models | SLLCR14-1120-S Models |
Category | Protective Height 1.12m |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Receiver Only |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.841,06000 € | 1.841,06 € |
| Unit Price without VAT: | 1.841,06000 € |
|---|---|
| Unit Price with VAT: | 2.154,04020 € |













