
SI-HGZ63FQDRR | |
|---|---|
DigiKey Part Number | 2170-SI-HGZ63FQDRR-ND |
Manufacturer | |
Manufacturer Product Number | SI-HGZ63FQDRR |
Description | SWITCH SAFETY INTLK 3PST 3A 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 230 V |
Manufacturer Banner Engineering Corporation | Voltage Rating - DC 24 V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 3A (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,08000 € | 175,08 € |
| Unit Price without VAT: | 175,08000 € |
|---|---|
| Unit Price with VAT: | 204,84360 € |







