Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-HG63F5MLR-W

DigiKey Part Number
2170-SI-HG63F5MLR-W-ND
Manufacturer
Manufacturer Product Number
SI-HG63F5MLR-W
Description
SWITCH SAFETY INTLK 3PST 3A 230V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC), 1A (DC)
Voltage Rating - AC
230 V
Voltage Rating - DC
24 V
Actuator Type
-
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,06000 €228,06 €
Manufacturers Standard Package
Unit Price without VAT:228,06000 €
Unit Price with VAT:266,83020 €