
SI-GL42DS21-10 | |
|---|---|
DigiKey Part Number | 2170-SI-GL42DS21-10-ND |
Manufacturer | |
Manufacturer Product Number | SI-GL42DS21-10 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,21000 € | 301,21 € |
| Unit Price without VAT: | 301,21000 € |
|---|---|
| Unit Price with VAT: | 352,41570 € |














