Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSSA4-300Q8

DigiKey Part Number
2170-SGSSA4-300Q8-ND
Manufacturer
Manufacturer Product Number
SGSSA4-300Q8
Description
LIGHT CURTAIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Protective Height
900mm
Number of Beams
4
Beam Pitch
300mm
Operating Range
0.5m ~ 6.5m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.083,15000 €1.083,15 €
Manufacturers Standard Package
Unit Price without VAT:1.083,15000 €
Unit Price with VAT:1.267,28550 €