
S18UBARQ | |
|---|---|
DigiKey Part Number | 2170-S18UBARQ-ND |
Manufacturer | |
Manufacturer Product Number | S18UBARQ |
Description | PHOTO R/A 30-300MM 1 NPN/1 PNP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | S18UBARQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.181" ~ 11.811" (30mm ~ 300mm) | |
Output Type | NPN/PNP-NC/NO, 4-Wire | |
Response Frequency | 300kHz | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,77000 € | 297,77 € |
| Unit Price without VAT: | 297,77000 € |
|---|---|
| Unit Price with VAT: | 348,39090 € |










