
RLS27XWGRYB5-1700L35S24QP | |
|---|---|
DigiKey Part Number | 2170-RLS27XWGRYB5-1700L35S24QP-ND |
Manufacturer | |
Manufacturer Product Number | RLS27XWGRYB5-1700L35S24QP |
Description | LED STRIP LIGHT 1700MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White, Yellow 66.93" (1700.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Blue, Green, Red, White, Yellow | |
Luminous Flux | 558lm Blue, 1800lm Green, 828lm Red, 2600lm White, 2562lm Yellow | |
Length | 66.93" (1700.0mm) | |
Profile (W x H) | 70.20" x 1.09" (1783.0mm x 27.8mm) | |
Power - Rated | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 70,000 Hours | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,15000 € | 925,15 € |
| Unit Price without VAT: | 925,15000 € |
|---|---|
| Unit Price with VAT: | 1.082,42550 € |












