
QS30LLPC | |
|---|---|
DigiKey Part Number | 2170-QS30LLPC-ND |
Manufacturer | |
Manufacturer Product Number | QS30LLPC |
Description | WORLD-BEAM QS30: LOW CONTRAST LA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 708.661" (18m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS30LLPC Models |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 708.661" (18m) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,57000 € | 234,57 € |
| Unit Price without VAT: | 234,57000 € |
|---|---|
| Unit Price with VAT: | 274,44690 € |















