
QS30E W/30 | |
|---|---|
DigiKey Part Number | 2170-QS30EW/30-ND |
Manufacturer | |
Manufacturer Product Number | QS30E W/30 |
Description | RANGE: 60 M; INPUT: 10-30V DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) |
Datasheet | Datasheet |
EDA/CAD Models | QS30E W/30 Models |
Category | Response Time 5ms |
Manufacturer Banner Engineering Corporation | Light Source Infrared (875nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 354.33" (9m) |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 70°C |
Sensing Distance 196.85' (60m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,74000 € | 97,74 € |
| Unit Price without VAT: | 97,74000 € |
|---|---|
| Unit Price with VAT: | 114,35580 € |















