
QS18VP6AF250Q7 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6AF250Q7-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6AF250Q7 |
Description | WORLD-BEAM: ADJUSTABLE FIELD; RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.181" ~ 98.425" (30mm ~ 2.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.181" ~ 98.425" (30mm ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.7ms, 1.1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,62000 € | 119,62 € |
| Unit Price without VAT: | 119,62000 € |
|---|---|
| Unit Price with VAT: | 139,95540 € |















