
Q60VR3LAF2000Q1 | |
|---|---|
DigiKey Part Number | 2170-Q60VR3LAF2000Q1-ND |
Manufacturer | |
Manufacturer Product Number | Q60VR3LAF2000Q1 |
Description | PHOTO SEN LASER 200-2000MM SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 78.740" (2m) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 12V ~ 250V | |
Response Time | 15ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | LED | |
Connection Method | - | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,08000 € | 481,08 € |
| Unit Price without VAT: | 481,08000 € |
|---|---|
| Unit Price with VAT: | 562,86360 € |





