
Q60VR3AF2000 | |
|---|---|
DigiKey Part Number | 2170-Q60VR3AF2000-ND |
Manufacturer | |
Manufacturer Product Number | Q60VR3AF2000 |
Description | PHOTO SEN 200-2000MM SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.87" ~ 78.74" (200mm ~ 2000mm) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | Q60VR3AF2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.87" ~ 78.74" (200mm ~ 2000mm) | |
Voltage - Supply | 12VDC ~ 250VDC, 24VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPDT | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,95000 € | 271,95 € |
| Unit Price without VAT: | 271,95000 € |
|---|---|
| Unit Price with VAT: | 318,18150 € |





