
Q60BB6AF2000Q | |
|---|---|
DigiKey Part Number | 2170-Q60BB6AF2000Q-ND |
Manufacturer | |
Manufacturer Product Number | Q60BB6AF2000Q |
Description | PHOTO SEN 200-2000MM BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.87" ~ 78.74" (200mm ~ 2000mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q60BB6AF2000Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.87" ~ 78.74" (200mm ~ 2000mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,11000 € | 240,11 € |
| Unit Price without VAT: | 240,11000 € |
|---|---|
| Unit Price with VAT: | 280,92870 € |





