
Q4XFNLAF310-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XFNLAF310-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XFNLAF310-Q8 |
Description | LASER ADJ SENSOR, 310MM, QD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.38" ~ 12.20" (4 ~ 31cm) |
Datasheet | Datasheet |
EDA/CAD Models | Q4XFNLAF310-Q8 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 500µs |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IP68, IP69K |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 1.38" ~ 12.20" (4 ~ 31cm) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,60000 € | 398,60 € |
| Unit Price without VAT: | 398,60000 € |
|---|---|
| Unit Price with VAT: | 466,36200 € |











