Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20PAF200Q5

DigiKey Part Number
2170-Q20PAF200Q5-ND
Manufacturer
Manufacturer Product Number
Q20PAF200Q5
Description
PHOTO SEN 200MM PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
2.8ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1142,86000 €142,86 €
Manufacturers Standard Package
Unit Price without VAT:142,86000 €
Unit Price with VAT:167,14620 €