
SLPVAP14-550 | |
|---|---|
DigiKey Part Number | 2170-SLPVAP14-550-ND |
Manufacturer | |
Manufacturer Product Number | SLPVAP14-550 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 550mm | |
Number of Beams | 55 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 4.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.686,74000 € | 1.686,74 € |
| Unit Price without VAT: | 1.686,74000 € |
|---|---|
| Unit Price with VAT: | 1.973,48580 € |















