


M18-3VPLV-Q8 | |
|---|---|
DigiKey Part Number | 2170-M18-3VPLV-Q8-ND |
Manufacturer | |
Manufacturer Product Number | M18-3VPLV-Q8 |
Description | M18-3 SERIES: NICKEL-PLATED BRAS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 24.61' (7.5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 24.61' (7.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69K, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 250° Turn Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,94000 € | 92,94 € |
| Unit Price without VAT: | 92,94000 € |
|---|---|
| Unit Price with VAT: | 108,73980 € |













