
LQMAC-312 | |
|---|---|
DigiKey Part Number | 2170-LQMAC-312-ND |
Manufacturer | |
Manufacturer Product Number | LQMAC-312 |
Description | CABLE RECT 3P SSL PLG-CB 3WR 12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 03 pos SSL Plug to Cable 3 Line 12.00' (3.66m) 144" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rectangular 03 pos SSL Plug to Cable | |
Number of Lines | 3 | |
Cable Length - Unexposed | 12.00' (3.66m) 144" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,85000 € | 34,85 € |
| Unit Price without VAT: | 34,85000 € |
|---|---|
| Unit Price with VAT: | 40,77450 € |

