
LEDWLB290XW6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDWLB290XW6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDWLB290XW6-XQ |
Description | VISION LIGHT-LINEAR BACK LIGHT 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Backlight White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backlight | |
Color | White | |
Length | 12.461" (316.50mm) | |
Width | 2.340" (59.44mm) | |
Height | 1.280" (32.51mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 12.090" (307.09mm) | |
Width - Emitting Surface | 1.380" (35.05mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,10000 € | 876,10 € |
| Unit Price without VAT: | 876,10000 € |
|---|---|
| Unit Price with VAT: | 1.025,03700 € |










