


LEDWLA580XD6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDWLA580XD6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDWLA580XD6-XQ |
Description | VISION LIGHT - 580 MM LINEAR ARR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 24.551" (623.60mm) | |
Width | 2.340" (59.44mm) | |
Height | 1.283" (32.60mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 22.835" (580.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.814,15000 € | 1.814,15 € |
| Unit Price without VAT: | 1.814,15000 € |
|---|---|
| Unit Price with VAT: | 2.122,55550 € |










