
LEDBR80X80M | |
|---|---|
DigiKey Part Number | 2170-LEDBR80X80M-ND |
Manufacturer | |
Manufacturer Product Number | LEDBR80X80M |
Description | PRESENCEPLUS 80 X 80 MM RING LIG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Square | |
Color | Blue | |
Length | 3.437" (87.30mm) | |
Width | 3.437" (87.30mm) | |
Height | - | |
Outer Diameter | - | |
Inner Diameter | 1.799" (45.70mm) | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,85000 € | 673,85 € |
| Unit Price without VAT: | 673,85000 € |
|---|---|
| Unit Price with VAT: | 788,40450 € |



