Square Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDBR70XD5-PQ

DigiKey Part Number
2170-LEDBR70XD5-PQ-ND
Manufacturer
Manufacturer Product Number
LEDBR70XD5-PQ
Description
LEDBR70XD5-PQ RING LIGHT HIGH IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Square Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Square
Color
Blue
Length
3.000" (76.20mm)
Width
3.000" (76.20mm)
Height
1.150" (29.21mm)
Outer Diameter
1.510" (38.35mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1710,00000 €710,00 €
Manufacturers Standard Package
Unit Price without VAT:710,00000 €
Unit Price with VAT:830,70000 €