
LEDBLA290XD6-PHQ | |
|---|---|
DigiKey Part Number | 2170-LEDBLA290XD6-PHQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDBLA290XD6-PHQ |
Description | LINEAR ARRAY BLUE ACRY DIFF 1FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | Blue | |
Length | 12.460" (316.48mm) | |
Width | 2.340" (59.44mm) | |
Height | 1.280" (32.51mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 11.417" (290.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.039,61000 € | 1.039,61 € |
| Unit Price without VAT: | 1.039,61000 € |
|---|---|
| Unit Price with VAT: | 1.216,34370 € |










