


K50PSAF1000KQ | |
|---|---|
DigiKey Part Number | 2170-K50PSAF1000KQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PSAF1000KQ |
Description | PROGRAMMABLE TOUCHLESS BUTTON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed 18 ~ 30VDC |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, Multicolor |
Manufacturer Banner Engineering Corporation | Voltage - Supply 18 ~ 30VDC |
Series | Termination Style Connector (M12) |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Base Product Number |
Actuator Type Round, Button, Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,73000 € | 148,73 € |
| Unit Price without VAT: | 148,73000 € |
|---|---|
| Unit Price with VAT: | 174,01410 € |



