
HLS27DWR0990C | |
|---|---|
DigiKey Part Number | 2170-HLS27DWR0990C-ND |
Manufacturer | |
Manufacturer Product Number | HLS27DWR0990C |
Description | HLS27 HAZARDOUS LOCATION DUAL CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Red, White, Cool 38.98" (990.0mm) 12 ~ 30VDC Tubular, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | Red, White, Cool | |
Luminous Flux | 455lm Red, 1925lm White | |
Length | 38.98" (990.0mm) | |
Profile (W x H) | 1.50" (38.1mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | High/Low/Off Switching | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Tubular, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,19000 € | 721,19 € |
| Unit Price without VAT: | 721,19000 € |
|---|---|
| Unit Price with VAT: | 843,79230 € |






