
DX80N9X6S-PM2 | |
|---|---|
DigiKey Part Number | 2170-DX80N9X6S-PM2-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X6S-PM2 |
Description | PM SERIES NODE - LCD FOR DIAGNOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM Certified FCC, IC |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9X6S-PM2 Models |
Category | Frequency 900MHz |
Manufacturer Banner Engineering Corporation | Applications ISM |
Series | Power - Output 36dBm |
Packaging Box | Features IP67 |
Part Status Active | Voltage - Supply 10V ~ 30V |
Function Node | Base Product Number |
Modulation or Protocol FHSS, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,79000 € | 544,79 € |
| Unit Price without VAT: | 544,79000 € |
|---|---|
| Unit Price with VAT: | 637,40430 € |





