RF Node 2.4GHz FHSS, ISM Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N2X6S-PB2

DigiKey Part Number
2170-DX80N2X6S-PB2-ND
Manufacturer
Manufacturer Product Number
DX80N2X6S-PB2
Description
DX80 PERFORMANCE 2.4 GHZ NODE 65
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Node 2.4GHz FHSS, ISM Analog
Datasheet
 Datasheet
EDA/CAD Models
DX80N2X6S-PB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Banner Engineering Corporation
Applications
Wireless
Series
Interface
Analog
Packaging
Bulk
Power - Output
18dBm
Part Status
Active
Features
LED Indicator
Function
Node
Voltage - Supply
10V ~ 30V
Modulation or Protocol
FHSS, ISM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1440,69000 €440,69 €
Manufacturers Standard Package
Unit Price without VAT:440,69000 €
Unit Price with VAT:515,60730 €