
BL60W640L14ASQ | |
|---|---|
DigiKey Part Number | 2170-BL60W640L14ASQ-ND |
Manufacturer | |
Manufacturer Product Number | BL60W640L14ASQ |
Description | VISION LIGHT, 640MM, 12-30VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 25.200" (640.08mm) | |
Width | 2.400" (60.96mm) | |
Height | 1.230" (31.24mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 20.400" (518.16mm) | |
Width - Emitting Surface | 0.960" (24.38mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,24000 € | 882,24 € |
| Unit Price without VAT: | 882,24000 € |
|---|---|
| Unit Price with VAT: | 1.032,22080 € |










