
AG4-4E | |
|---|---|
DigiKey Part Number | 2170-AG4-4E-ND |
Manufacturer | |
Manufacturer Product Number | AG4-4E |
Description | AG4 SERIES SAFETY LASER SCANNER |
Customer Reference | |
Detailed Description | Safety Laser Scanner 4m 190° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Protection Range | 4m | |
Warning Range | 15m | |
Number of Outputs and Type | 4 - Safety (2), Auxiliary (2) | |
Sensing Angle | 190° | |
Detection Capability | 50mm, 70mm, 90mm, 117mm | |
Number of Monitor Fields | 16 | |
Response Time | 640ms | |
Safety Category | SIL2 | |
Operating Temperature | 0°C ~ 50°C | |
Features | Includes Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cTUVus |

