
K3-74K00 230 | |
|---|---|
DigiKey Part Number | 5015-K3-74K00230-ND |
Manufacturer | |
Manufacturer Product Number | K3-74K00 230 |
Description | CAPCITOR CONTACTOR 75KVAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 120 A 230VAC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | 50°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,30000 € | 583,30 € |
| Unit Price without VAT: | 583,30000 € |
|---|---|
| Unit Price with VAT: | 682,46100 € |

