Contactor 3PST-NO (3 Form A) 5 A 42VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0W05D01MS 42

DigiKey Part Number
3600-K0W05D01MS42-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K0W05D01MS 42
Description
MICRO REVERSER 5A 42VAC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 5 A 42VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
42VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
5 A
Switching Voltage
480V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 129,09 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1162,71000 €162,71 €
Unit Price without VAT:162,71000 €
Unit Price with VAT:190,37070 €