
K0-05D01= 24 | |
|---|---|
DigiKey Part Number | 3600-K0-05D01=24-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K0-05D01= 24 |
Description | Micro Contactor 3P+1NC 24VDC |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 5 A 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 480V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,65000 € | 108,65 € |
| Unit Price without VAT: | 108,65000 € |
|---|---|
| Unit Price with VAT: | 127,12050 € |

