Tweezers Serrated Pointed Blunt 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18490

DigiKey Part Number
243-1377-ND
Manufacturer
Manufacturer Product Number
18490
Description
TWEEZER POINTED BLUNT 5.71"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Serrated Pointed Blunt 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Serrated
Tip Style
Pointed
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
5.71" (145.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 3.080
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,29000 €5,29 €
54,90800 €24,54 €
104,74900 €47,49 €
254,54840 €113,71 €
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,18930 €