
FT240GP48APHBYC | |
|---|---|
DigiKey Part Number | 1282-FT240GP48APHBYC-ND |
Manufacturer | |
Manufacturer Product Number | FT240GP48APHBYC |
Description | NVME GEN4 M.2 2280 SED EMBEDDED |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 4 M.2 NVMe 2280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 6.45GB/s | |
Speed - Write | 6.05GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |

