
PT-THRD | |
|---|---|
DigiKey Part Number | 5016-PT-THRD-ND |
Manufacturer | |
Manufacturer Product Number | PT-THRD |
Description | THREADED PT-1000 TEMPERATURE PRO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) Temperature Probe RTD -58 ~ 392°F (-50 ~ 200°C) |
Datasheet | Datasheet |
Category | Tip Type RTD |
Manufacturer Atlas Scientific | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -58 ~ 392°F (-50 ~ 200°C) |
Part Status Active | Cable Length 3.937" (100.00mm) |
Type Temperature Probe | Cable Insulation Poly-Vinyl Chloride (PVC) |
Usage Air, Gas | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,40000 € | 33,40 € |
| 5 | 30,95600 € | 154,78 € |
| 10 | 29,96000 € | 299,60 € |
| 25 | 28,69280 € | 717,32 € |
| Unit Price without VAT: | 33,40000 € |
|---|---|
| Unit Price with VAT: | 39,07800 € |











