Transceiver Module Networking, General Purpose 1000Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF-SM-1G-S-D-C

DigiKey Part Number
3441-UF-SM-1G-S-D-C-ND
Manufacturer
Manufacturer Product Number
UF-SM-1G-S-D-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
1000Mbps
Wavelength
1550/1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.945
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
143,03000 €43,03 €
5040,87860 €2.043,93 €
15038,72700 €5.809,05 €
1.00036,57550 €36.575,50 €
Unit Price without VAT:43,03000 €
Unit Price with VAT:50,34510 €